16-507 VDE | Bernstein

Single open-end wrench, 12 mm, 15°, 130 mm, 58 g, chromium-vanadium steel, 16-507 VDE

Order No.: 02L6032
EAN: 4250838510370
MPN:
16-507 VDE
16-507 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
5 pcs.
15.7318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-507 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 58 g
Länge 130 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes