16-508 VDE | Bernstein

Single open-end wrench, 13 mm, 15°, 140 mm, 68 g, chromium-vanadium steel, 16-508 VDE

Order No.: 02L6033
EAN: 4250838510387
MPN:
16-508 VDE
16-508 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
5 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-508 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 68 g
Länge 140 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 13 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes