16-513 VDE | Bernstein

Single open-end wrench, 19 mm, 15°, 180 mm, 160 g, chromium-vanadium steel, 16-513 VDE

Order No.: 02L6037
EAN: 4250838510424
MPN:
16-513 VDE
16-513 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
23.0741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
5 pcs.
20.8012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-513 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 160 g
Länge 180 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 19 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes