16-514 VDE | Bernstein

Single open-end wrench, 21 mm, 15°, 195 mm, 210 g, chromium-vanadium steel, 16-514 VDE

Order No.: 02L6038
EAN: 4250838510431
MPN:
16-514 VDE
Bernstein
16-514 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
5 pcs.
21.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-514 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 210 g
Länge 195 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 21 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes