16-515 VDE | Bernstein
Single open-end wrench, 24 mm, 15°, 230 mm, 300 g, chromium-vanadium steel, 16-515 VDE
Order No.: 02L6039
EAN: 4250838510448
MPN:
16-515 VDE
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
5 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork key, 16-515 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
Ausführung | Einmaul-Maulschlüssel | |
Gewicht | 300 g | |
Länge | 230 mm | |
Material | Chrom-Vanadium Stahl | |
Maulstellung | 15° | |
Schlüsselweite | 24 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |