16-517 VDE | Bernstein
Single open-end wrench, 26 mm, 15°, 250 mm, 340 g, chromium-vanadium steel, 16-517 VDE
Order No.: 02L6040
EAN: 4250838510455
MPN:
16-517 VDE
Unit Price (€ / pc.)
38.1276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork key, 16-517 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
Ausführung | Einmaul-Maulschlüssel | |
Gewicht | 340 g | |
Länge | 250 mm | |
Material | Chrom-Vanadium Stahl | |
Maulstellung | 15° | |
Schlüsselweite | 26 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |