16-536 VDE | Bernstein
Single open-end ring wrench, 11 mm, 100 g, chromium-vanadium steel, 16-536 VDE
Order No.: 02L6050
EAN: 4250838510554
MPN:
16-536 VDE
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
5 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring key, 16-536 VDE, BERNSTEIN
Ring-key, single-sided made of chromium-vanadium steel.
Technical specifications
Ausführung | Einmaul-Ringschlüssel | |
Gewicht | 100 g | |
Material | Chrom-Vanadium Stahl | |
Schlüsselweite | 11 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |