16-538 VDE | Bernstein

Single open-end ring wrench, 13 mm, 120 g, chromium-vanadium steel, 16-538 VDE

Order No.: 02L6052
EAN: 4250838510578
MPN:
16-538 VDE
Bernstein
16-538 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
5 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring key, 16-538 VDE, BERNSTEIN

Ring-key, single-sided made of chromium-vanadium steel.

Technical specifications
Ausführung Einmaul-Ringschlüssel
Gewicht 120 g
Material Chrom-Vanadium Stahl
Schlüsselweite 13 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes