16-539 VDE | Bernstein

Single open-end ring wrench, 14 mm, 150 g, chromium-vanadium steel, 16-539 VDE

Order No.: 02L6053
EAN: 4250838510585
MPN:
16-539 VDE
16-539 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring key, 16-539 VDE, BERNSTEIN

Ring-key, single-sided made of chromium-vanadium steel.

Technical specifications
Version Einmaul-Ringschlüssel
Weight 150 g
Material Chrom-Vanadium Stahl
spanner size 14 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes