16-542 VDE | Bernstein

Single open-end ring wrench, 16 mm, 170 g, chromium-vanadium steel, 16-542 VDE

Order No.: 02L6055
EAN: 4250838510608
MPN:
16-542 VDE
16-542 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
5 pcs.
26.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring key, 16-542 VDE, BERNSTEIN

Ring-key, single-sided made of chromium-vanadium steel.

Technical specifications
Ausführung Einmaul-Ringschlüssel
Gewicht 170 g
Material Chrom-Vanadium Stahl
Schlüsselweite 16 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes