16-773 VDE | Bernstein
Adjustable wrench, 0-26 mm, 15°, 200 mm, 300 g, chromium-vanadium steel, 16-773 VDE
Order No.: 02L6072
EAN: 4250838510776
MPN:
16-773 VDE
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.15 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1494 €
5 pcs.
38.8535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Rollgabelschlüssel | |
Gewicht | 300 g | |
Länge | 200 mm | |
Material | Chrom-Vanadium Stahl | |
Maulstellung | 15° | |
Schlüsselweite | 0-26 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82041200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |