6-500 | Bernstein

Open-end wrench kit, 8 pieces with holder, 6-22 mm, 700 g, chromium-vanadium steel, 6-500

Order No.: 02L6392
EAN: 4250838507424
MPN:
6-500
6-500 Bernstein Spanners Image 1
6-500 Bernstein Spanners Image 2
Image may differ
Unit Price (€ / pc.)
24.7639 € *
Available: 1 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
5 pcs.
23.2764 €
15 pcs.
22.3839 €
50 pcs.
21.3843 €
150 pcs.
20.4918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open end wrench kit, 6-500, Bernstein

Socket wrench without handle with fl ap for changeover chrome-vanadium, nickel-plated

Technical Data

  • Wrench size: 6 to 22 mm
  • Material: Chromium-Vanadium steel
Technical specifications
Ausführung Maulschlüsselsatz
Gewicht 700 g
Inhalt 8-teilig mit Halter
Material Chrom-Vanadium Stahl
Schlüsselweite 6-22 mm
Logistics
Ursprungsland TR
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes