6-600 | Bernstein

Open-ended ring wrench kit, 12 pieces with holder, 6-22 mm, 850 g, chromium-vanadium steel, 6-600

Order No.: 06L7380
EAN: 4099891383787
MPN:
6-600
6-600 Bernstein Spanners Image 1
6-600 Bernstein Spanners Image 2
Image may differ
Unit Price (€ / pc.)
38.5917 € *
Available: 2 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
38.59 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5917 €
5 pcs.
34.6528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of box end/open end wrenches, type Bernstein 6-600.

12-piece set made of chrome vanadium, polished chrome finish.

Sizes: 6.0, 7.0, 8.0, 9.0, 10, 11, 12, 13, 14, 17, 19 and 22 mm.

Technical specifications
Version Maul-Ringratschenschlüssel-Satz
Weight 850 g
Contents 12-teilig mit Halter
Material Chrom-Vanadium Stahl
spanner size 6-22 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes