6-750-13 | Bernstein
Double open-end wrench kit, 6 pieces with bag, 3-10 mm, 104 g, chromium-vanadium steel, 6-750-13
Order No.: 05L0206
EAN: 4250838530644
MPN:
6-750-13
Unit Price (€ / pc.)
68.7463 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
ESD double open-ended wrench kit, 6-750-13, Bernstein
For working in hard-to-reach places, especially fine and filigree heads.
Features
- During use cover the free end with the ESD protective cap (included)
- Small sizes for filigree work
- Very narrow for hard to reach places
Scope of delivery
- Plastic bag yellow/black 6 empty pockets
- Double open-end wrench 3 x 3.5 mm
- Double open-end wrench 4 x 4.5 mm
- Double open-end wrench 5 x 5.5 mm
- Double open-end wrench 6 x 6.5 mm
- Double open-end wrench 7 x 8 mm
- Double open-end wrench 9 x 10 mm
Technical specifications
Version | Doppelmaulschlüssel-Satz | |
Weight | 104 g | |
Contents | 6-teilig mit Tasche | |
Material | Chrom-Vanadium Stahl | |
spanner size | 3-10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |