6-771 | Bernstein
Adjustable wrench, 0-13 mm, 15°, 100 mm, 55 g, chromium-vanadium steel, 6-771
Order No.: 02L6445
EAN: 4250838507967
MPN:
6-771
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 2 Weeks **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
5 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Rollgabelschlüssel | |
Gewicht | 55 g | |
Länge | 100 mm | |
Material | Chrom-Vanadium Stahl | |
Maulstellung | 15° | |
Schlüsselweite | 0-13 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82041200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |