15-523 VDE | Bernstein

VDE-stripping knife for round cable, L 180 mm, 73 g, 15-523 VDE

Order No.: 02L5981
EAN: 4250838509763
MPN:
15-523 VDE
VDE
15-523 VDE Bernstein Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
37.5088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
5 pcs.
33.7127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Kabelmesser
Geeignet für Rundkabel
Gewicht 73 g
Länge 180 mm
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes