3-0645 | Bernstein

Stripping side cutter for Cu wires, AWG 26-22, cable Ø 0.8 mm, L 130 mm, 80 g, 3-0645

Order No.: 02L6151
EAN: 4250838503570
MPN:
3-0645
3-0645 Bernstein Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Available in 5 Days: 607 pcs.
Leadtime: 2 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.8068 €
50 pcs.
6.3546 €
150 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping side cutter, 3-0645, Bernstein

Bernstein stripping side cutter 3-0645. The stripping side cutter is suitable for copper wires up to 0.8 mm diameter. It is burnished insulated and has a spring. Length: 125 mm, weight: 60 g.

Technical specifications
AWG cross-section AWG 26-22
Suitable for Cu-Drähte
Weight 80 g
Length 130 mm
Cable Diameter 0,8 mm
Product type Abisolier-Seitenschneider
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes