5-0605 | Bernstein

Stripping tool for all wire sizes, L 100 mm, 38 g, 5-0605

Order No.: 02L6282
EAN: 4250838506779
MPN:
5-0605
5-0605 Bernstein Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 2 Weeks **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal wire stripper, 5-0605, Bernstein

This universal stripping tool is suitable for round, flat and multi-colored telephone cables. For flat cables use the stripping lengths of 1/2 inch and 1/4 inch, you simply adjust the blade depth with the screw.

Features

  • Stripping tool with adjustable blades
  • For cables (UTP / STP) round, flat and multicore telephone cables
  • Cable and multi-conductor cable from max. 3.2 mm to 9 mm
  • Blade depth adjustable with screw
Technical specifications
Suitable for Alle Drahtgrößen
Weight 38 g
Length 100 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes