5-503 | Bernstein

Stripping knife for round cable, cable Ø 8-28 mm, L 140 mm, 68 g, 5-503

Order No.: 05L0159
EAN: 4250838506618
MPN:
5-503
5-503 Bernstein Stripping Pliers, Stripping Tools Image 1
5-503 Bernstein Stripping Pliers, Stripping Tools Image 2
5-503 Bernstein Stripping Pliers, Stripping Tools Image 3
5-503 Bernstein Stripping Pliers, Stripping Tools Image 4
5-503 Bernstein Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €

Stripping knife, 5-503, Bernstein

For precise, fast and safe stripping of all common round cables from Ø 8 - 28 mm, cutting depth adjustment by adjusting screw at the handle end, the rotating inner blade automatically switches from round to longitudinal cutting.

Features

  • Blades made of special stainless steel
  • 1-component plastic handle non-slip
Technical specifications
Suitable for Rundkabel
Weight 68 g
Length 140 mm
Cable Diameter 8-28 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes