5-505 | Bernstein
Stripping knife for round cable, cable Ø 4-28 mm, L 185 mm, 78 g, 5-505
Order No.: 02L6369
EAN: 4250838506649
MPN:
5-505
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping knife, 5-505, Bernstein
For precise, fast and safe stripping of all common round cables from Ø 4 - 28 mm, cutting depth adjustment by adjusting screw at the end of the handle. The rotating inner blade automatically switches from round to longitudinal cut.
Features
- Blades made of special stainless steel
- 1-component plastic non-slip handle
- Total length 185 mm
Technical specifications
Ausführung | Abisoliermesser | |
Geeignet für | Rundkabel | |
Gewicht | 78 g | |
Länge | 185 mm | |
Leiterdurchmesser | 4-28 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82119200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |