5-532 | Bernstein

Stripping and crimping tool for stripping, crimping and cutting, 0.5-6.0 mm², L 160 mm, 114 g, 5-532

Order No.: 02L6379
EAN: 4250838506731
MPN:
5-532
5-532 Bernstein Stripping Pliers, Stripping Tools Image 1
5-532 Bernstein Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
74.2084 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
74.21 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2084 €
5 pcs.
66.8423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Stripping Length 5 mm
Suitable for Abisolieren, Crimpen und Schneiden
Weight 114 g
Length 160 mm
Cable cross-section 0,5-6,0 mm²
Product type Abisolier- und Crimpwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes