5-535 | Bernstein
Coaxial stripper for coaxial cable, cable Ø 4.8-7.8 mm, L 110 mm, 27 g, 5-535
Order No.: 02L6381
EAN: 4250838506748
MPN:
5-535
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
5 pcs.
16.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | Koaxialkabel | |
Weight | 27 g | |
Length | 110 mm | |
Cable Diameter | 4,8-7,8 mm | |
Product type | Koaxial-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |