5-542 | Bernstein

Precision wire stripper for Electronics and computer technology, AWG 30-20, cable Ø 0.25-0.8 mm, L 102 mm, 28 g, 5-542

Order No.: 02L6383
EAN: 4250838512190
MPN:
5-542
ESD - Plus
5-542 Bernstein Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
59.2382 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
59.24 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2382 €
5 pcs.
53.2882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision stripper, 5-542, BERNSTEIN

Precision stripper pws-plus, with cable cutter made from conductive plastic.

Technical specifications
AWG cross-section AWG 30-20
Suitable for Elektronik und Computertechnik
Weight 28 g
Length 102 mm
Cable Diameter 0,25-0,8 mm
Product type Präzisions-Abisolierer
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes