5-544 | Bernstein

Precision wire stripper for FO cable, cable Ø 0.20-0.25 mm, L 112 mm, 45 g, 5-544

Order No.: 05L0162
EAN: 4250838535274
MPN:
5-544
5-544 Bernstein Stripping Pliers, Stripping Tools Image 1
5-544 Bernstein Stripping Pliers, Stripping Tools Image 2
5-544 Bernstein Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
44.4703 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
44.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4703 €

Fiber optic precision stripper, 5-544, Bernstein

Precise work due to adjustable and scaled length stop from 5 - 45 mm. Innovative design, compact size and intuitive handling, suitable for right- and left-handers, lightweight and robust made of glass fiber reinforced polyamide.

Features

  • Fast, easy removal of FO primary coating
  • Compact size and intuitive handling
  • Body made of glass fibre reinforced polyamide
Technical specifications
Suitable for FO-Kabel
Weight 45 g
Length 112 mm
Cable Diameter 0,20-0,25 mm
Product type Präzisions-Abisolierer
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes