9-354-100 | Bernstein
Belag für ESD-Handling-Set, 500x400x0,5 mm
Order No.: 02L6551
EAN: 4250838516280
MPN:
9-354-100
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
5 pcs.
14.8274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 400 mm | |
Thickness | 0.5 mm | |
Colour | schwarz | |
Length | 500 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |