9-361 | Bernstein

ESD Handling Set 5-pcs (solder resistant), mat gray (900x610x2), wrist strap, spiral cable, ground wire and alligator clip

Order No.: 02L6554
EAN: 4250838511759
MPN:
9-361
ESD
9-361 Bernstein Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
119.2737 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
119.27 € *
Price list
Quantity
Price per unit*
1 pcs.
119.2737 €
5 pcs.
107.3380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Length 900 mm
Width 610 mm
Thickness 2 mm
Contents 5-teilig
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes