9-366-0 | Bernstein
ESD grounding mat black (610x450x1.5), 2x10 mm snap fasteners, 9-366-0
Order No.: 05L0256
EAN: 4250838529471
MPN:
9-366-0
Unit Price (€ / pc.)
51.4199 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 2 Weeks **
ESD grounding mat, 9-366-0, Bernstein
The grounding mat as a safe method to dissipate electrostatic charge, suitable for table, shelf or floor. Connection recommendation: 9-359-1 ESD earthing module 3x10 mm push button for table screw connection or 9-359-2 ESD earthing plug 2x10 mm push button and M5 connection for EU sockets. (Cable: 9-343-1 ESD earthing cable 1 MOhm, length 1.8 m)
Features
- Top and back side black electrostatically synthetic rubber
- ESD safe protection and workplace support for SMD/THT assembly
- Solder-resistant work place pad
- Heat-resistant, abrasion-resistant, halogen-free
- Extremely wear-resistant, permanently elastic
Technical specifications
Width | 450 mm | |
Thickness | 1.5 mm | |
Colour | schwarz | |
Length | 610 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40082190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |