9-366-A | Bernstein

ESD handling set 5-pcs mat black (610x450x1.5), wrist strap, 2 cables, grounding plug, 9-366-A

Order No.: 05L0257
EAN: 4250838529525
MPN:
9-366-A
9-366-A Bernstein Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
93.2603 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
93.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.2603 €

ESD handling set, 9-366-A, Bernstein

Workplace support 610x450x1.5 mm, wrist strap, spiral cable 70-200 cm, grounding cable 1.8 m, grounding plug 2 x 10 mm and M5 connection.

Technical specifications
Colour schwarz
Length 610 mm
Width 450 mm
Thickness 1.5 mm
Contents 5-teilig
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes