9-367-0 | Bernstein
ESD grounding mat gray (610x450x2), 2x10 mm snap fasteners, 9-367-0
Order No.: 05L0258
EAN: 4250838528078
MPN:
9-367-0
Unit Price (€ / pc.)
53.6452 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
ESD grounding mat, 9-367-0, Bernstein
The grounding mat as a safe method to dissipate electrostatic charge, suitable for table, shelf or floor. Connection recommendation: 9-359-1 ESD earthing module 3x10 mm push button for table screw connection or 9-359-2 ESD earthing plug 2x10 mm push button and M5 connection for EU sockets. (Cable: 9-343-1 ESD earthing cable 1 MOhm, length 1.8 m)
Features
- Solder-resistant workplace pad
- Heat resistant, abrasion resistant, scratch proof
- Extremely wear-resistant, permanently elastic
- Halogen free
Technical specifications
Width | 450 mm | |
Thickness | 2 mm | |
Colour | grau | |
Length | 610 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40082190 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |