7-511 | Bernstein

Präzisionsschieblehre, 150 mm, digital

Order No.: 02L6514
EAN: 4250838509275
MPN:
7-511
7-511 Bernstein Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
57.0248 € *
Available: 2 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
57.02 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0248 €
5 pcs.
53.5976 €
15 pcs.
51.5508 €
50 pcs.
49.2660 €
150 pcs.
47.2192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision caliper, 7-511, Bernstein

Battery included. 

Features

  • According to DIN862
  • Measuring range 150 mm (6 inch), beak bottom 40 mm, top 10 mm
  • Tolerance 0.02 mm
  • 3-digit LCD display, large display
  • switchable metric / inch
  • With depth gauge and locking screw
  • Plastic housing and ruler made of steel
Technical specifications
Resolution 0.01 mm
Weight 200 g
Material Kunststoff
measurement range 150 mm
Product type Digitalmessschieber
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes