7-516 | Bernstein

Analog calliper 150 mm (tolerance 0.05 mm), 7-516

Order No.: 05L0209
EAN: 4250838528054
MPN:
7-516
7-516 Bernstein Tape Measures, Rules, Calipers Image 1
7-516 Bernstein Tape Measures, Rules, Calipers Image 2
7-516 Bernstein Tape Measures, Rules, Calipers Image 3
7-516 Bernstein Tape Measures, Rules, Calipers Image 4
Image may differ
Unit Price (€ / pc.)
22.7885 € *
Available: 1 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
22.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7885 €

Analog calliper, 7-516, Bernstein

With the caliper can be measured internal dimensions, external dimensions and depth dimensions. Testing and measuring equipment are the most important tools and belong on every workbench or in every tool case.

Features

  • Waterproof, oil resistant
  • INOX stainless quality steel
Technical specifications
Resolution 0.05 mm
Weight 150 g
Material Edelstahl
measurement range 150 mm
Product type Messschieber
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes