2254 | Bernstein

ESD tool kit, 12 pieces, Bernstein, 2254

Order No.: 05L0024
EAN: 4250838530620
MPN:
2254
Series: PC-REPAIR
2254 Bernstein Toolsets
Image may differ
Unit Price (€ / pc.)
138.6231 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
138.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.6231 €

ESD tool set PC-REPAIR, 2254, Bernstein

This set is fully equipped with ESD tools for repairing mobile devices such as PCs, smartphones, tablets, notebooks and other highly sensitive electronic devices. The tools are packed in a zippered case made of dissipative ESD synthetic leather.

Scope of delivery:

  • 1 ESD dissipative zipper pocket 9 empty pockets
  • 1 ESD side cutter CLASSICline semi flush 115 mm
  • 1 ESD needle-nose pliers CLASSICline smooth gripping surfaces 120 mm
  • 1 ESD SMD universal tweezers 110 mm form 3c stainless steel, conductive
  • 3 ESD screwdrivers cross recess PH0, PH00, PH1
  • 3 ESD screwdrivers slotted blade 3x0,5x60 mm, 3,5x0,6x60 mm, 4x0,8x60 mm
  • 1 ESD contact bracelet blue
  • 1 ESD spiral cable for bracelet 70-200 cm
  • 1 Crocodile clip, insulated banana plug with 10 mm push button
Technical specifications
Contents 12-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes