2302 | Bernstein

ESD tool kit, 5 pieces, Bernstein, 2302

Order No.: 05L0029
EAN: 4250838516396
MPN:
2302
2302 Bernstein Toolsets Image 1
2302 Bernstein Toolsets Image 2
2302 Bernstein Toolsets Image 3
2302 Bernstein Toolsets Image 4
Image may differ
Unit Price (€ / pc.)
63.7007 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
63.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7007 €

ESD Tool kit, 2302, Bernstein

EPA suitable for electrostatically protected areas (ESD workplace / ESD protection zone). Conductive workstation support with 20 tool loops for various applications. Dissipative tool set in lockable imitation leather cases for handling automatic placement machines during operation. The compact and robust bag made of dissipative imitation leather fi ts well into any work coat bag. Injuries caused by pointed and loosely inserted tools can thus be prevented.

Scope of delivery:

  • 1 ESD conductive case
  • 1 ESD slotted screwdriver blade 3x0,5x60 mm
  • 1 ESD cross-slot screwdriver PH0
  • 1 ESD SMD universal tweezers 130 mm
  • 1 ESD scissors rounded
  • 1 ESD brush
Technical specifications
Contents 5-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin EU
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes