6-630-VC | Bernstein

ESD pin wrench kit, 8 pieces, Bernstein, 6-630-VC

Order No.: 05L0205
EAN: 4250838515306
MPN:
6-630-VC
6-630-VC Bernstein Toolsets Image 1
6-630-VC Bernstein Toolsets Image 2
Image may differ
Unit Price (€ / pc.)
87.7863 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
87.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7863 €

ESD screwdriver set, 6-630-VC, Bernstein

For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.

Features

  • Dissipative ESD handle with rotating cap
  • Holder made of stable steel, ESD dissipative coated
  • Blades material chrome-vanadium-molybdenum steel, matt chrome

Scope of delivery

  • ESD tool holder with 8 slots
  • ESD wrench key 0.7 mm
  • ESD wrench key 0.9 mm
  • ESD wrench key 1.3 mm
  • ESD wrench key 1.5 mm
  • ESD wrench key 2 mm
  • ESD wrench key 2.5 mm
  • ESD side cutter 115 mm, flush
  • ESD SMD tweezers 120 mm, form 7a, angle 40°
Technical specifications
Contents 8-teilig
ESD protection Yes
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes