6400 | Bernstein
ESD tool case, 78 pieces, Bernstein, 6400
Service cases, type Bernstein TECHNIK 6400
With 75 special tools. Case description: X-ABS plastic shells with structured surface for high stability and extremely slip- and scratch-proof lamination, stable aluminum frame, snap-action hinges with lid lock, resistant to environmental conditions. The tools are arranged in the pockets of 2 removable panels or in a base tray with removable partition panels. With document compartment in the case lid. Content: 1 mechanic's mirror, 1 desoldering lever, 1 tin knife, 1 tin scraper, 1 spring hook, 1 magnetic rod with double joint, 2 test probes, 1 IC tweezer, 1 Slimline diagonal cutter, 1 diagonal cutter, 1 of each round/flat nose/snipe nose pliers, 1 water pump pliers, 1 combination pliers, 1 mechanic's pliers, 1 electronics stripping tool, 3 screwdrivers, 2 crosstip screwdrivers, voltage tester, angled screwdriver, 1 watchmaker's screwdriver with 4 replaceable blades, 1 screw-holding screwdriver, 3 VDE screwdriver, 2 VDE crosstip screwdrivers, 5 tweezers, 1 clamping shears, 1 x 6-piece set of needle files, 1 special sheet metal shears, 1 cable knife, 1 set of socket wrenches 7-piece, 1 set of open end wrenches 6-piece, 1 set of hexagon stud drivers 8-piece, 1 dust brush, 1 oiler, 1 steel ruler, 1 digital caliper, Puk pocket saw with folding handle.
Outer dimensions: 450 x 340 x 190 mm
Weight: bare 4.5 kg, with tools 7.4 kg.
Type: 6400, service case with toolkit
Contents | 78-teilig | |
ESD protection | Yes | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82060000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |