6950 | Bernstein
ESD tool case, 40 pieces, Bernstein, 6950
Order No.: 05L0207
EAN: 4250838533249
MPN:
6950
Unit Price (€ / pc.)
992.2339 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 2 Weeks **
ESD tool case, 6950, Bernstein
EPA suitable for electrostatically protected areas (ESD workplace / ESD protection zone). A dissipative ESD tool case with an extensive equipment of ESD special tools. Ideal for electrostatically sensitive components and systems. This high-quality ESD case offers all the advantages of a standard tool case but its the only large-format tool case made of dissipative materials.
Scope of delivery
- ESD tool case 42 empty pockets
- Engineer mirror extension ø 23 mm
- Tin knife
- ESD opening tool
- ESD crowbar metal opener flat
- ESD desoldering lever with slot 0.7x2 mm
- ESD claw-type gripper
- Test prods red and black
- ESD hand magnifier 5x
- ESD mini side cutter 120 mm
- ESD end cutter 130 mm
- ESD flat nose pliers 130 mm
- each 1 ESD screwdriver slot blade 1.5x0.25x60 mm, 2x0.4x60 mm, 3x0.5x60 mm
- each 1 ESD screwdriver Phillips PH000, PH00, PH0, PH1
- ESD SMD tweezers 110 mm, form 4
- ESD SMD tweezers 120 mm, form 7a, angle 40°
- ESD cutting tweezers (oblique) 115 mm, form AGW
- ESD cutter knife
- ESD scissors
- ESD precision stripper ø 0.25-0.8 mm
- each 1 ESD screwdriver TORX T1, T2, T3, T4, T5, T6
- ESD contact bracelet
- ESD spiral cord 70-200 cm
- ESD grounding cable 180 cm
- ESD crocodile clip
- ESD table mat 500x400x0.5 mm
- ESD earth bonding plug 2x10 mm amd M5 socket
- each 5 ESD boxes for SMD components 16x12x15 mm, 37x12x15 mm
Technical specifications
Contents | 40-teilig | |
ESD protection | Yes | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |