8180-VDE | Bernstein
VDE tool kit, 13 pieces, Bernstein, 8180-VDE
Order No.: 05L0210
EAN: 4250838529006
MPN:
8180-VDE
Unit Price (€ / pc.)
249.9476 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
VDE tool case, 8180-VDE, Bernstein
Safety tools for work under voltage up to 1000 Volt in a synthetic case. The tools have VDE two-color multilayer dipped insulation, more specifically VDE 1- or 2-component grip cover.
Features
- Precise fitting foam
- Handy size
- Middle wall holds the heavy tool in position
- Tools partly with two-color multi-layer dipped insulation
- Perfect for working on fuse boxes, circuit breakers, overvoltage protection FI, terminal blocks, relays
Scope of delivery
- Plastic case with foam insert
- VDE side cutter 165 mm
- VDE telephone pliers 205 mm
- VDE combination pliers 210 mm
- VDE cable knife blade length 50 mm
- VDE cable dismanting knife with hook blade
- each 1 VDE combination screwdriver PH/S1, PH/S2
- each 1 VDE screwdriver slot blade 2.5x75 mm, 3.5x100 mm, 5.5x125 mm, 6.5x150 mm
- each 1 VDE screwdriver cross-recess PH1, PH2
Technical specifications
Contents | 13-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |