8200 VDE | Bernstein
VDE tool case, 20 pieces, Bernstein, 8200 VDE
22-pcs. Tool assortment consisting of:
5-505 Stripping knife with hooked blade for cables Ø 4 - 28 mm
7-116 Locksmith's hammer, DIN 1041, 300 g
7-235 Flat chisel, 200 x 16 x 20 mm
7-255 Electrician's chisel, 200 x 8 x 10 mm
7-405 Painter's spatula with conical forged blade, 50 mm wide, wooden handle
7-410 Lancet spatula, polished with oval blade, 16 mm wide
7-426 Flat brush 40 mm wide bristles, wooden handle
13-908 VDE Side cutters, for steel wire up to Ø 2.5 mm, 180 mm, chrome-plated
13-917 VDE Telephone pliers with wire cutter, for hard wire up to Ø 2.5 mm,straight, 200 mm, chrome-plated
13-937 VDE Combination pliers with wire cutter, for hard wire up to Ø 2.3 mm, 185 mm, chrome-plated
14-651 VDE Slotted screwdriver, blade 75 x 2.5 mm
14-653 VDE Slotted screwdriver, blade 100 x 4.0 mm
14-654 VDE Slotted screwdriver, Blade 125 x 5.5 mm
14-656 VDE Screwdriver for slotted screws, Blade 150 x 6.5 mm
14-682 VDE Cross-recess screwdriver, PH1, Blade 80 mm
14-683 VDE Cross-recess screwdriver, PH2, blade 100 mm
14-692 VDE Cross-recess screwdriver, PZ1, blade 80 mm
14-693 VDE Cross-recess screwdriver, PZ2, blade 100 mm
15-521 VDE Cable knife, blade 50 mm with blade protection cap
15-531 VDE Wire stripper, fully insulated, automatic for all common flexible and solid conductors from 0.2 - 6.0 mm², adjustable length stop from 5 - 12 mm, removable if required, glass-fiber reinforced plastic
17-523 VDE Plastic clamp with internal coil spring, 170 mm
17-541 VDE Metal saw blade, fully insulated with pistol grip, strong die-cast aluminum frame, 150 mm saw blade
Contents | 20-teilig | |
ESD protection | No | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82060000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |