2-656 | Bernstein
LED flashlight black, 143x19mm waterproof and shatterproof
Order No.: 02L6142
EAN: 4250838515177
MPN:
2-656
Unit Price (€ / pc.)
42.6139 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
5 pcs.
38.4370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 2 x AAA | |
Shell Material | PC | |
Length | 140 mm | |
Reach | 50 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |