4-970-B | Bernstein
Bit kit with torque adapter, 0.3-0.4 Nm, L 175 mm, 410 g, 4-970-B
Order No.: 02L6574
EAN: 4250838525565
MPN:
4-970-B
Unit Price (€ / pc.)
116.3463 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
116.35 € *
Price list
Quantity
Price per unit*
1 pcs.
116.3463 €
5 pcs.
104.6724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit set with torque adapter 0.3 to 0.4Nm 47pcs. in plastic case with foam insert Case also contains: magnetic ESD bit screwdriver 80 mm, made of aluminium, with screw cap and extension 110 mm, and bit adapter 6.3 mm (1/4“) to 4 mm (5/32“) 42 bits in the following sizes: slot 1.0, 1.5, 2.0, 2.5, 3.0 cross-recess PH000, PH00, PH0, PH1 torx T3, T4, T5 torx security T6, T7, T8, T9, T10, T15 triangle 1.6, 2.0, 2.2, 2.3 tri-point 0, 1 square S0, S1 hex 0.9, 1.3, 1.5, 2.0, 2.5, 3.0 pentalobe P2, P5, P6 socket wrench 2.5, 3.0, 3.5, 4.0, 4.5, 5.0 SIM-eject-bit
Technical specifications
Version | Bit-Satz | |
Torque range | 0,3-0,4 Nm | |
Accuracy | ±6 % | |
Weight | 410 g | |
Length | 175 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |