4-970 | Bernstein

Bit kit with torque adapter, 0.1-0.6 Nm, L 175 mm, 427 g, 4-970

Order No.: 02L6572
EAN: 4250838525473
MPN:
4-970
4-970 Bernstein Torque Tools and accessories Image 1
4-970 Bernstein Torque Tools and accessories Image 2
4-970 Bernstein Torque Tools and accessories Image 3
4-970 Bernstein Torque Tools and accessories Image 4
Image may differ
Unit Price (€ / pc.)
171.3124 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
171.31 € *
Price list
Quantity
Price per unit*
1 pcs.
171.3124 €
3 pcs.
154.1764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit set with torque adapter 0.1 to 0.6Nm 51pcs. in plastic case with foam insert Case also contains: magnetic ESD bit screwdriver 80 mm, made of aluminium, with screw cap and extension 110 mm, and bit adapter 6.3 mm (1/4“) to 4 mm (5/32“) 42 bits in the following sizes: slot 1.0, 1.5, 2.0, 2.5, 3.0 cross-recess PH000, PH00, PH0, PH1 torx T3, T4, T5 torx security T6, T7, T8, T9, T10, T15 triangle 1.6, 2.0, 2.2, 2.3 tri-point 0, 1 square S0, S1 hex 0.9, 1.3, 1.5, 2.0, 2.5, 3.0 pentalobe P2, P5, P6 socket wrench 2.5, 3.0, 3.5, 4.0, 4.5, 5.0 SIM-eject-bit
Technical specifications
Version Bit-Satz
Torque range 0,1-0,6 Nm
Accuracy ±10 %
Weight 427 g
Length 175 mm
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes