4-971 | Bernstein
Torque adapter, 0.1 Nm, L 32 mm, 7.5 g, 4-971
Order No.: 02L6576
EAN: 4250838525480
MPN:
4-971
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter 0.1 Nm, for 4mm bits Ø 8mm, hex drive The new mini torque adapters turn every bit holder into a torque screwdriver.
Technical specifications
Version | Drehmoment-Adapter | |
Torque range | 0,1 Nm | |
Accuracy | ±10 % | |
Weight | 7.5 g | |
Length | 32 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |