4-974 | Bernstein

Torque adapter, 0.4 Nm, L 32 mm, 7.5 g, 4-974

Order No.: 02L6579
EAN: 4250838525510
MPN:
4-974
4-974 Bernstein Torque Tools and accessories Image 1
4-974 Bernstein Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Available in 5 Days: 368 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter 0.4 Nm, for 4mm bits Ø 8mm, hex drive The new mini torque adapters turn every bit holder into a torque screwdriver.
Technical specifications
Version Drehmoment-Adapter
Torque range 0,4 Nm
Accuracy ±10 %
Weight 7.5 g
Length 32 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes