4-977 | Bernstein

Torque adapter, 0.7 Nm, L 32 mm, 7.5 g, 4-977

Order No.: 07L3315
EAN: 4250838529860
MPN:
4-977
Bernstein
4-977 Bernstein Torque Tools and accessories Image 1
4-977 Bernstein Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque adapter, 4-977, Bernstein

Torque adapter for 4 mm (5/32") bits.

Technical specifications
Ausführung Drehmoment-Adapter
Drehmomentbereich 0,7 Nm
Genauigkeit ±10 %
Gewicht 7.5 g
Länge 32 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82060000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes