4-986-5 | Bernstein
Torque adapter, 3.5 Nm, 1/4 inch, L 39 mm, 21 g, 4-986-5
Order No.: 07L3329
EAN: 4250838533393
MPN:
4-986-5
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter, 4-986-5, Bernstein
Torque adapter 3.5 Nm for 1/4" (6.35 mm) bits.
Technical specifications
Version | Drehmoment-Adapter | |
Torque range | 3,5 Nm | |
Accuracy | ±10 % | |
Weight | 21 g | |
Size | 1/4 Zoll | |
Length | 39 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |