4-989-G | Bernstein
Torque adapter kit, 3-5.5 Nm, 1/4 inch, L 91 mm, 141 g, 4-989-G
Order No.: 07L3339
EAN: 4250838533416
MPN:
4-989-G
Unit Price (€ / pc.)
155.5449 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
155.54 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5449 €
3 pcs.
139.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque adapter set, 4-989-G, Bernstein
Torque adapter set 0.6 - 3.0 Nm for 1/4" (6.35 mm) bits. 6 Torque adapters Ø 12 mm, 1 Screwdriver handle blades Ø 10.0 mm.
Technical specifications
Version | Drehmoment-Adaptersatz | |
Torque range | 3-5,5 Nm | |
Accuracy | ±10 % | |
Weight | 141 g | |
Size | 1/4 Zoll | |
Length | 91 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |