4-989-KSB | Bernstein

Torque adapter kit, 3-5.5 Nm, 1/4 inch, L 91 mm, 141 g, 4-989-KSB

Order No.: 07L3341
EAN: 4250838533409
MPN:
4-989-KSB
4-989-KSB Bernstein Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
146.4414 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
146.44 € *
Price list
Quantity
Price per unit*
1 pcs.
146.4414 €
3 pcs.
131.7211 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque adapter set, 4-989-KSB, Bernstein

Torque adapter set 3.0 - 5.5 Nm for 1/4" (6.35 mm) bits. 6 Torque adapters Ø 12 mm.

Technical specifications
Filter Property Value
Version torque adapter kit
Torque range 3-5.5 Nm
Accuracy ±10 %
Size 1/4 inch
Length 91 mm
Weight 141 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82060000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes