4-991-02 | Bernstein
Torque adapter, 0.2 Nm, 1/4 inch, L 34.5 mm, 15 g, 4-991-02
Order No.: 05L0081
EAN: 4250838533942
MPN:
4-991-02
Unit Price (€ / pc.)
35.7357 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 2 Weeks **
Torque adapter, 4-991-02, Bernstein
The torque value is preset in the adapter and can be clamped between any standard holding tool and a 1/4 inch bit. This turns every bit holder into a torque screwdriver.
Technical specifications
Version | Drehmoment-Adapter | |
Torque range | 0,2 Nm | |
Accuracy | ±10 % | |
Weight | 15 g | |
Size | 1/4 Zoll | |
Length | 34.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |