4-991-04 | Bernstein

Torque adapter, 0.4 Nm, 1/4 inch, L 34.5 mm, 15 g, 4-991-04

Order No.: 05L0083
EAN: 4250838533966
MPN:
4-991-04
4-991-04 Bernstein Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
35.7357 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
35.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.7357 €

Torque adapter, 4-991-04, Bernstein

The torque value is preset in the adapter and can be clamped between any standard holding tool and a 1/4 inch bit. This turns every bit holder into a torque screwdriver.

Technical specifications
Filter Property Value
Version torque adapter
Torque range 0.4 Nm
Accuracy ±10 %
Size 1/4 inch
Length 34.5 mm
Weight 15 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes