2301 | Bernstein

ESD folding pouch, 20 compartments, without tool, (L x W x D) 230 x 345 x 30 mm, 525 g, 2301

Order No.: 05L0028
EAN: 4250838515658
MPN:
2301
2301 Bernstein Trolleys, bags, cases and holders Image 1
2301 Bernstein Trolleys, bags, cases and holders Image 2
2301 Bernstein Trolleys, bags, cases and holders Image 3
2301 Bernstein Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
44.6012 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
44.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.6012 €

ESD folding pouch, 2301, Bernstein

Dissipative folding pouch with 20 tool loops for various uses. The foldable tool folder made from ESD material also serves as an electrically dissipative workplace pad and, when unfolded, is 680 x 660 x 35 mm. The bleeder resistance is approx. 108 ohms in accordance with DIN 53482.

The workplace pad is equipped with three press studs for connecting a contact wrist band and an earthing cable. The tool folder can be closed with two additional press studs and used as a tool wallet. The large support surface (660 x 435 mm) offers enough space to handle sensitive electronic components safely. For transport, the bag can be quickly folded to a handy size.

Technical specifications
Version Falttasche
Additional parts 20 Fächer, ohne Werkzeug
Width 345 mm
ESD protection Yes
Weight 525 g
Length 230 mm
Depth 30 mm
Logistics
Country of origin NL
Customs tariff number 42029900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes